Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. CW1233ALBS
CW1233ALBS - 1
CW1233ALBS - 2
CW1233ALBS - 3
Extended1/3
* Images are for reference only
CW1233ALBS
Attributes
Value
Manufacturer
Cellwise
MFR.Part #
CW1233ALBS
JLCPCB Part #
C2688814
Package
SSOP-16-150mil
Description
2.7V 3 4.25V 4V~13.5V 过充保护、过放保护、Overcurrent Protection、Short-Circuit Protection SSOP-16-150mil Battery Management ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerCellwise
PackageSSOP-16-150mil
Charging Saturation Voltage4.25V
Supply Current (Iq)5uA
Operating Temperature-30℃~+85℃
Type of BatteryLithium Battery
Number of Cells3
Battery Temperature DetectionSupport
The Chip TypeProtection IC
Voltage - Supply4V~13.5V
End-Off Voltage2.7V
FeaturesOvercharge protection、Over-discharge protection、Overcurrent Protection、Short-Circuit Protection
0V Battery ChargeSupport
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. CW1233ALBS
CW1233ALBS

* Images are for reference only

CW1233ALBS

Extended
Manufacturer

Cellwise

MFR.Part #
CW1233ALBS
JLCPCB Part #
C2688814
Package
SSOP-16-150mil
Description
2.7V 3 4.25V 4V~13.5V 过充保护、过放保护、Overcurrent Protection、Short-Circuit Protection SSOP-16-150mil Battery Management ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CW1233ALBS

* Images are for reference only

CW1233ALBS
Extended
Manufacturer

Cellwise

MFR.Part #
CW1233ALBS
JLCPCB Part #
C2688814
Package
SSOP-16-150mil
Description
2.7V 3 4.25V 4V~13.5V 过充保护、过放保护、Overcurrent Protection、Short-Circuit Protection SSOP-16-150mil Battery Management ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CW1233ALBS Specifications

CW1233ALBS technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerCellwise
PackageSSOP-16-150mil
Charging Saturation Voltage4.25V
Supply Current (Iq)5uA
Operating Temperature-30℃~+85℃
Type of BatteryLithium Battery
Number of Cells3
Battery Temperature DetectionSupport
The Chip TypeProtection IC
Voltage - Supply4V~13.5V
End-Off Voltage2.7V
FeaturesOvercharge protection、Over-discharge protection、Overcurrent Protection、Short-Circuit Protection
0V Battery ChargeSupport
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CW1233ALBS. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CW1233ALBS Documents

CW1233ALBS datasheets or manufacturer documentation.

Datasheet: CW1233ALBS Datasheet (PDF)

CW1233ALBS Schematic Symbol & PCB Footprint

The CW1233ALBS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.