Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. CW1051ALJM
CW1051ALJM - 1
CW1051ALJM - 2
CW1051ALJM - 3
Extended1/3
* Images are for reference only
CW1051ALJM
Attributes
Value
Manufacturer
Cellwise
MFR.Part #
CW1051ALJM
JLCPCB Part #
C2688809
Package
MSOP-8
Description
-30℃~+85℃ 3~5 4.25V 4.5V~28V MSOP-8 Battery Management ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerCellwise
PackageMSOP-8
Charging Saturation Voltage4.25V
Supply Current (Iq)4uA
Operating Temperature-30℃~+85℃
Type of BatteryLithium Battery
Number of Cells3~5
Battery Temperature DetectionNot supported
The Chip TypeProtection IC
Voltage - Supply4.5V~28V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. CW1051ALJM
CW1051ALJM

* Images are for reference only

CW1051ALJM

Extended
Manufacturer

Cellwise

MFR.Part #
CW1051ALJM
JLCPCB Part #
C2688809
Package
MSOP-8
Description
-30℃~+85℃ 3~5 4.25V 4.5V~28V MSOP-8 Battery Management ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CW1051ALJM

* Images are for reference only

CW1051ALJM
Extended
Manufacturer

Cellwise

MFR.Part #
CW1051ALJM
JLCPCB Part #
C2688809
Package
MSOP-8
Description
-30℃~+85℃ 3~5 4.25V 4.5V~28V MSOP-8 Battery Management ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CW1051ALJM Specifications

CW1051ALJM technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerCellwise
PackageMSOP-8
Charging Saturation Voltage4.25V
Supply Current (Iq)4uA
Operating Temperature-30℃~+85℃
Type of BatteryLithium Battery
Number of Cells3~5
Battery Temperature DetectionNot supported
The Chip TypeProtection IC
Voltage - Supply4.5V~28V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CW1051ALJM. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CW1051ALJM Documents

CW1051ALJM datasheets or manufacturer documentation.

Datasheet: CW1051ALJM Datasheet (PDF)

CW1051ALJM Schematic Symbol & PCB Footprint

The CW1051ALJM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.