


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | STMicroelectronics | |
| Package | SOIC-14 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 10mV | |
| Input Offset Current(Ios) | 100pA | |
| Single Supply | 3V~16V | |
| Response Time (tr) | 200ns | |
| Number of Channels | Four channels | |
| Maximum Power Supply Range (Vdd-Vss) | 18V | |
| Quiescent Current | 150uA | |
| Ib - Input Bias Current | 1pA | |
| Propagation Delay Time | 200ns | |
| Output Mode | TTL、CMOS、MOS | |
| Dual Supply | -8V~-1.5V、1.5V~8V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TS374IDT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | STMicroelectronics | |
| Package | SOIC-14 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 10mV | |
| Input Offset Current(Ios) | 100pA | |
| Single Supply | 3V~16V | |
| Response Time (tr) | 200ns | |
| Number of Channels | Four channels | |
| Maximum Power Supply Range (Vdd-Vss) | 18V | |
| Quiescent Current | 150uA | |
| Ib - Input Bias Current | 1pA | |
| Propagation Delay Time | 200ns | |
| Output Mode | TTL、CMOS、MOS | |
| Dual Supply | -8V~-1.5V、1.5V~8V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TS374IDT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TS374IDT datasheets or manufacturer documentation.
Datasheet: TS374IDT Datasheet (PDF)
The TS374IDT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.