Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. MCHC908QY2CDWER
MCHC908QY2CDWER
Extended
* Images are for reference only
MCHC908QY2CDWER
Attributes
Value
Manufacturer
NXP Semicon
MFR.Part #
MCHC908QY2CDWER
JLCPCB Part #
C2687995
Package
SOIC-16-300mil
Description
-40℃~+85℃ 1.5KB 128Byte 13 2.7V~5.5V 8 Bit 8MHz 8bit Built-in FLASH HC08 SOIC-16-300mil Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNXP Semicon
PackageSOIC-16-300mil
Operating Temperature-40℃~+85℃
CPU Maximum Speed8MHz
Program Memory TypeFLASH
Program Storage Size1.5KB
Voltage - Supply2.7V~5.5V
RAM Size128Byte
Core Size8 Bit
CPU CoreHC08
Number of I/O13
ADC (Bit)8bit
Oscillator TypeBuilt-in
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. MCHC908QY2CDWER
MCHC908QY2CDWER

* Images are for reference only

MCHC908QY2CDWER

Extended
Manufacturer

NXP Semicon

MFR.Part #
MCHC908QY2CDWER
JLCPCB Part #
C2687995
Package
SOIC-16-300mil
Description
-40℃~+85℃ 1.5KB 128Byte 13 2.7V~5.5V 8 Bit 8MHz 8bit Built-in FLASH HC08 SOIC-16-300mil Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MCHC908QY2CDWER

* Images are for reference only

MCHC908QY2CDWER
Extended
Manufacturer

NXP Semicon

MFR.Part #
MCHC908QY2CDWER
JLCPCB Part #
C2687995
Package
SOIC-16-300mil
Description
-40℃~+85℃ 1.5KB 128Byte 13 2.7V~5.5V 8 Bit 8MHz 8bit Built-in FLASH HC08 SOIC-16-300mil Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MCHC908QY2CDWER Specifications

MCHC908QY2CDWER technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNXP Semicon
PackageSOIC-16-300mil
Operating Temperature-40℃~+85℃
CPU Maximum Speed8MHz
Program Memory TypeFLASH
Program Storage Size1.5KB
Voltage - Supply2.7V~5.5V
RAM Size128Byte
Core Size8 Bit
CPU CoreHC08
Number of I/O13
ADC (Bit)8bit
Oscillator TypeBuilt-in
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MCHC908QY2CDWER. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MCHC908QY2CDWER Documents

MCHC908QY2CDWER datasheets or manufacturer documentation.

Datasheet: MCHC908QY2CDWER Datasheet (PDF)

MCHC908QY2CDWER Schematic Symbol & PCB Footprint

The MCHC908QY2CDWER schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.