


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | NXP Semicon | |
| Package | HVQFN-40(5x5) | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | 1A | |
| Input Voltage | 4.1V~6V | |
| Features | Dynamic voltage scaling、Overcurrent Protection、Operating status indication、Adjustable current limiting、Power-on timing control、Adjustable soft-start | |
| Output Voltage | 0.45V~0.9V、0.6V~1.3875V、0.75V~1.5V、1.1V~3.3V、1.8V~3.3V、3V、3.3V、4.9V | |
| Interface | I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MC32PF1550A6EP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | NXP Semicon | |
| Package | HVQFN-40(5x5) | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | 1A | |
| Input Voltage | 4.1V~6V | |
| Features | Dynamic voltage scaling、Overcurrent Protection、Operating status indication、Adjustable current limiting、Power-on timing control、Adjustable soft-start | |
| Output Voltage | 0.45V~0.9V、0.6V~1.3875V、0.75V~1.5V、1.1V~3.3V、1.8V~3.3V、3V、3.3V、4.9V | |
| Interface | I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC32PF1550A6EP. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MC32PF1550A6EP datasheets or manufacturer documentation.
The MC32PF1550A6EP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.