



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Translators, Level Shifters | |
| Manufacturer | Texas Instruments | |
| Package | VSSOP-8-0.65mm | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Tri-State | |
| Translator Type | Buffers | |
| Voltage - Supply(VCCA) | 800mV~3.6V | |
| Voltage - Supply(VCCB) | 1.65V~3.6V | |
| Channel Type | Bidirectional | |
| Number of Elements | 1 | |
| Features | Power-off protection、Output enable high-impedance、Integrated pull-up resistor | |
| Number of Circuits | 2 | |
| Interface | SMBus、I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TCA9803DGKR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Translators, Level Shifters | |
| Manufacturer | Texas Instruments | |
| Package | VSSOP-8-0.65mm | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Tri-State | |
| Translator Type | Buffers | |
| Voltage - Supply(VCCA) | 800mV~3.6V | |
| Voltage - Supply(VCCB) | 1.65V~3.6V | |
| Channel Type | Bidirectional | |
| Number of Elements | 1 | |
| Features | Power-off protection、Output enable high-impedance、Integrated pull-up resistor | |
| Number of Circuits | 2 | |
| Interface | SMBus、I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TCA9803DGKR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TCA9803DGKR datasheets or manufacturer documentation.
Datasheet: TCA9803DGKR Datasheet (PDF)
The TCA9803DGKR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.