Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushed DC Motor Drivers
  6. BDR6133
BDR6133 - 1
BDR6133 - 2
BDR6133 - 3
BDR6133 - 4
Extended1/4
* Images are for reference only
BDR6133
Attributes
Value
Manufacturer
Bardeen Micro.
MFR.Part #
BDR6133
JLCPCB Part #
C2687793
Package
ESOP-8
Description
-40℃~+85℃ 1 2.7V~5.5V 2.8A 4.8A 50nA 510mΩ ESOP-8 Brushed DC Motor Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Brushed DC Motor Drivers
ManufacturerBardeen Micro.
PackageESOP-8
Operating Temperature-40℃~+85℃
Number of H-bridges1
Voltage - Supply2.7V~5.5V
Output Current2.8A
FeaturesInterleaved conduction protection
Quiescent Current(Iq)50nA
RDS(on)510mΩ
Peak Current4.8A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushed DC Motor Drivers
  6. BDR6133
BDR6133

* Images are for reference only

BDR6133

Extended
Manufacturer

Bardeen Micro.

MFR.Part #
BDR6133
JLCPCB Part #
C2687793
Package
ESOP-8
Description
-40℃~+85℃ 1 2.7V~5.5V 2.8A 4.8A 50nA 510mΩ ESOP-8 Brushed DC Motor Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BDR6133

* Images are for reference only

BDR6133
Extended
Manufacturer

Bardeen Micro.

MFR.Part #
BDR6133
JLCPCB Part #
C2687793
Package
ESOP-8
Description
-40℃~+85℃ 1 2.7V~5.5V 2.8A 4.8A 50nA 510mΩ ESOP-8 Brushed DC Motor Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BDR6133 Specifications

BDR6133 technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Brushed DC Motor Drivers
ManufacturerBardeen Micro.
PackageESOP-8
Operating Temperature-40℃~+85℃
Number of H-bridges1
Voltage - Supply2.7V~5.5V
Output Current2.8A
FeaturesInterleaved conduction protection
Quiescent Current(Iq)50nA
RDS(on)510mΩ
Peak Current4.8A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BDR6133. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BDR6133 Documents

BDR6133 datasheets or manufacturer documentation.

Datasheet: BDR6133 Datasheet (PDF)

BDR6133 Schematic Symbol & PCB Footprint

The BDR6133 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.