



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/NTC Thermistors | |
| Manufacturer | STE(Songtian Elec) | |
| Package | 插件,P=1.4mm | |
| Operating Temperature | -30℃~+120℃ | |
| Thermal Time Constant | 5s | |
| Resistance Tolerance | ±1% | |
| B Constant Tolerance | ±1% | |
| Dissipation Factor | 0.7mW/℃ | |
| Power(Watts) | 550mW | |
| Resistance @ 25℃ | 100kΩ | |
| Diameter (φD) | 1.5mm | |
| Pitch | 1.4mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MTB10104F3950F00 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/NTC Thermistors | |
| Manufacturer | STE(Songtian Elec) | |
| Package | 插件,P=1.4mm | |
| Operating Temperature | -30℃~+120℃ | |
| Thermal Time Constant | 5s | |
| Resistance Tolerance | ±1% | |
| B Constant Tolerance | ±1% | |
| Dissipation Factor | 0.7mW/℃ | |
| Power(Watts) | 550mW | |
| Resistance @ 25℃ | 100kΩ | |
| Diameter (φD) | 1.5mm | |
| Pitch | 1.4mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MTB10104F3950F00. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MTB10104F3950F00 datasheets or manufacturer documentation.
Datasheet: MTB10104F3950F00 Datasheet (PDF)
The MTB10104F3950F00 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.