


- Manufacturer
- MFR.Part #
- SUN-0955Y-0327-45P5.0
- JLCPCB Part #
- C2687682
- Package
- Plugin,D=9.2mm
- Description
- -20℃~+70℃ 120mA 2.7kHz 3V 3V 5.5mm 80dB 9.2mm Active Buzzer (Built-in Driving Circuit) Electromagnetic Plug-in Plugin,D=9.2mm Buzzers ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Buzzers | |
| Manufacturer | S&S | |
| Package | Plugin,D=9.2mm | |
| Operating Temperature | -20℃~+70℃ | |
| Voltage Rating | 3V | |
| Mounting Type | Plug-in | |
| Diameter(φD) | 9.2mm | |
| Sound Pressure Level(SPL) | 80dB | |
| Driver Circuitry | Active Buzzer (Built-in Driving Circuit) | |
| Technology | Electromagnetic | |
| Voltage - Supply | 3V | |
| Frequency | 2.7kHz | |
| Height | 5.5mm | |
| Current Consumption | 120mA |

* Images are for reference only
SUN-0955Y-0327-45P5.0
Extended- Manufacturer
- MFR.Part #
- SUN-0955Y-0327-45P5.0
- JLCPCB Part #
- C2687682
- Package
- Plugin,D=9.2mm
- Description
- -20℃~+70℃ 120mA 2.7kHz 3V 3V 5.5mm 80dB 9.2mm Active Buzzer (Built-in Driving Circuit) Electromagnetic Plug-in Plugin,D=9.2mm Buzzers ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SUN-0955Y-0327-45P5.0
- JLCPCB Part #
- C2687682
- Package
- Plugin,D=9.2mm
- Description
- -20℃~+70℃ 120mA 2.7kHz 3V 3V 5.5mm 80dB 9.2mm Active Buzzer (Built-in Driving Circuit) Electromagnetic Plug-in Plugin,D=9.2mm Buzzers ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SUN-0955Y-0327-45P5.0 Specifications
SUN-0955Y-0327-45P5.0 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Buzzers | |
| Manufacturer | S&S | |
| Package | Plugin,D=9.2mm | |
| Operating Temperature | -20℃~+70℃ | |
| Voltage Rating | 3V | |
| Mounting Type | Plug-in | |
| Diameter(φD) | 9.2mm | |
| Sound Pressure Level(SPL) | 80dB | |
| Driver Circuitry | Active Buzzer (Built-in Driving Circuit) | |
| Technology | Electromagnetic | |
| Voltage - Supply | 3V | |
| Frequency | 2.7kHz | |
| Height | 5.5mm | |
| Current Consumption | 120mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SUN-0955Y-0327-45P5.0. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SUN-0955Y-0327-45P5.0 Documents
SUN-0955Y-0327-45P5.0 datasheets or manufacturer documentation.
Datasheet: SUN-0955Y-0327-45P5.0 Datasheet (PDF)
SUN-0955Y-0327-45P5.0 Schematic Symbol & PCB Footprint
The SUN-0955Y-0327-45P5.0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.