


- Manufacturer
- MFR.Part #
- SEA-1295Y-0320-16Ω-38P6.5
- JLCPCB Part #
- C2687680
- Package
- Plugin,D=12mm
- Description
- -20℃~+70℃ 12mm 2V~5V 2kHz 3V 50mA 6.5mm 85dB 9.6mm 9.6mm Electromagnetic Passive (Externally Driven) Plug-in Plugin,D=12mm Buzzers ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Buzzers | |
| Manufacturer | S&S | |
| Package | Plugin,D=12mm | |
| Operating Temperature | -20℃~+70℃ | |
| Voltage Rating | 3V | |
| Mounting Type | Plug-in | |
| Diameter(φD) | 12mm | |
| Sound Pressure Level(SPL) | 85dB | |
| Driver Circuitry | Passive (Externally Driven) | |
| Length | 9.6mm | |
| Technology | Electromagnetic | |
| Voltage - Supply | 2V~5V | |
| Frequency | 2kHz | |
| Height | 9.6mm | |
| Width | 6.5mm | |
| Current Consumption | 50mA |

* Images are for reference only
SEA-1295Y-0320-16Ω-38P6.5
Extended- Manufacturer
- MFR.Part #
- SEA-1295Y-0320-16Ω-38P6.5
- JLCPCB Part #
- C2687680
- Package
- Plugin,D=12mm
- Description
- -20℃~+70℃ 12mm 2V~5V 2kHz 3V 50mA 6.5mm 85dB 9.6mm 9.6mm Electromagnetic Passive (Externally Driven) Plug-in Plugin,D=12mm Buzzers ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SEA-1295Y-0320-16Ω-38P6.5
- JLCPCB Part #
- C2687680
- Package
- Plugin,D=12mm
- Description
- -20℃~+70℃ 12mm 2V~5V 2kHz 3V 50mA 6.5mm 85dB 9.6mm 9.6mm Electromagnetic Passive (Externally Driven) Plug-in Plugin,D=12mm Buzzers ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SEA-1295Y-0320-16Ω-38P6.5 Specifications
SEA-1295Y-0320-16Ω-38P6.5 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Buzzers | |
| Manufacturer | S&S | |
| Package | Plugin,D=12mm | |
| Operating Temperature | -20℃~+70℃ | |
| Voltage Rating | 3V | |
| Mounting Type | Plug-in | |
| Diameter(φD) | 12mm | |
| Sound Pressure Level(SPL) | 85dB | |
| Driver Circuitry | Passive (Externally Driven) | |
| Length | 9.6mm | |
| Technology | Electromagnetic | |
| Voltage - Supply | 2V~5V | |
| Frequency | 2kHz | |
| Height | 9.6mm | |
| Width | 6.5mm | |
| Current Consumption | 50mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SEA-1295Y-0320-16Ω-38P6.5. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SEA-1295Y-0320-16Ω-38P6.5 Documents
SEA-1295Y-0320-16Ω-38P6.5 datasheets or manufacturer documentation.
Datasheet: SEA-1295Y-0320-16Ω-38P6.5 Datasheet (PDF)
SEA-1295Y-0320-16Ω-38P6.5 Schematic Symbol & PCB Footprint
The SEA-1295Y-0320-16Ω-38P6.5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.