Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. SBLC03CI
SBLC03CI - 1
SBLC03CI - 2
SBLC03CI - 3
SBLC03CI - 4
Extended1/4
* Images are for reference only
SBLC03CI
Attributes
Value
Manufacturer
Shikues
MFR.Part #
SBLC03CI
JLCPCB Part #
C2687565
Package
SOD-323
Description
-55℃~+150℃ 13.9V 20uA 250W 3V 4V 8A Bidirectional ESD SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerShikues
PackageSOD-323
Operating Temperature-55℃~+150℃
TypeESD
Junction Capacitance0.8pF
Number of Channels1
Peak Pulse Power Dissipation (Ppp)250W
level of protectionIEC 61000-4-2、IEC 61000-4-4
Clamping Voltage13.9V
PolarityBidirectional
Peak Pulse Current (Ipp)8A
Voltage - Breakdown4V
Reverse Stand-Off Voltage (Vrwm)3V
Reverse Leakage Current (Ir)20uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. SBLC03CI
SBLC03CI

* Images are for reference only

SBLC03CI

Extended
Manufacturer

Shikues

MFR.Part #
SBLC03CI
JLCPCB Part #
C2687565
Package
SOD-323
Description
-55℃~+150℃ 13.9V 20uA 250W 3V 4V 8A Bidirectional ESD SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SBLC03CI

* Images are for reference only

SBLC03CI
Extended
Manufacturer

Shikues

MFR.Part #
SBLC03CI
JLCPCB Part #
C2687565
Package
SOD-323
Description
-55℃~+150℃ 13.9V 20uA 250W 3V 4V 8A Bidirectional ESD SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SBLC03CI Specifications

SBLC03CI technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerShikues
PackageSOD-323
Operating Temperature-55℃~+150℃
TypeESD
Junction Capacitance0.8pF
Number of Channels1
Peak Pulse Power Dissipation (Ppp)250W
level of protectionIEC 61000-4-2、IEC 61000-4-4
Clamping Voltage13.9V
PolarityBidirectional
Peak Pulse Current (Ipp)8A
Voltage - Breakdown4V
Reverse Stand-Off Voltage (Vrwm)3V
Reverse Leakage Current (Ir)20uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SBLC03CI. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SBLC03CI Documents

SBLC03CI datasheets or manufacturer documentation.

Datasheet: SBLC03CI Datasheet (PDF)

SBLC03CI Schematic Symbol & PCB Footprint

The SBLC03CI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.