Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. SY7901DBC
SY7901DBC - 1
SY7901DBC - 2
SY7901DBC - 3
SY7901DBC - 4
Extended1/4
* Images are for reference only
SY7901DBC
Attributes
Value
Manufacturer
Silergy Corp
MFR.Part #
SY7901DBC
JLCPCB Part #
C2687362
Package
DFN-10(3x3)
Description
-40℃~+85℃ 170uA 3V~25V 500kHz Adjustable Boost Boost、SEPIC、Flyback、Forward Built-in DFN-10(3x3) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerSilergy Corp
PackageDFN-10(3x3)
Operating Temperature-40℃~+85℃
FunctionBoost
Frequency - Switching500kHz
Output TypeAdjustable
Voltage - Supply3V~25V
Quiescent Current170uA
FeaturesAdjustable soft-start、Cycle-by-cycle current limiting、Adjustable current limiting、External compensation、Built-in LDO regulator
Switch tube (built-in/external)Built-in
TopologyBoost、SEPIC、Flyback、Forward
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. SY7901DBC
SY7901DBC

* Images are for reference only

SY7901DBC

Extended
Manufacturer

Silergy Corp

MFR.Part #
SY7901DBC
JLCPCB Part #
C2687362
Package
DFN-10(3x3)
Description
-40℃~+85℃ 170uA 3V~25V 500kHz Adjustable Boost Boost、SEPIC、Flyback、Forward Built-in DFN-10(3x3) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SY7901DBC

* Images are for reference only

SY7901DBC
Extended
Manufacturer

Silergy Corp

MFR.Part #
SY7901DBC
JLCPCB Part #
C2687362
Package
DFN-10(3x3)
Description
-40℃~+85℃ 170uA 3V~25V 500kHz Adjustable Boost Boost、SEPIC、Flyback、Forward Built-in DFN-10(3x3) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SY7901DBC Specifications

SY7901DBC technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerSilergy Corp
PackageDFN-10(3x3)
Operating Temperature-40℃~+85℃
FunctionBoost
Frequency - Switching500kHz
Output TypeAdjustable
Voltage - Supply3V~25V
Quiescent Current170uA
FeaturesAdjustable soft-start、Cycle-by-cycle current limiting、Adjustable current limiting、External compensation、Built-in LDO regulator
Switch tube (built-in/external)Built-in
TopologyBoost、SEPIC、Flyback、Forward
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SY7901DBC. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SY7901DBC Schematic Symbol & PCB Footprint

The SY7901DBC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.