



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | Xucheng Elec | |
| Package | D5.2xL20mm | |
| Type | Glass Tube Fuse | |
| Melting I2t | 744 | |
| Interrupt Rating | 200A@250VAC | |
| Length | 20mm | |
| Diameter (φD) | 5.2mm | |
| Current Rating | 15A | |
| Voltage Rating (DC) | 250V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
5G.0015220000S1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | Xucheng Elec | |
| Package | D5.2xL20mm | |
| Type | Glass Tube Fuse | |
| Melting I2t | 744 | |
| Interrupt Rating | 200A@250VAC | |
| Length | 20mm | |
| Diameter (φD) | 5.2mm | |
| Current Rating | 15A | |
| Voltage Rating (DC) | 250V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 5G.0015220000S1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

5G.0015220000S1 datasheets or manufacturer documentation.
Datasheet: 5G.0015220000S1 Datasheet (PDF)
The 5G.0015220000S1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.