Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. LPC54605J256BD100E
LPC54605J256BD100E
Extended
* Images are for reference only
LPC54605J256BD100E
Attributes
Value
Manufacturer
NXP Semicon
MFR.Part #
LPC54605J256BD100E
JLCPCB Part #
C2687358
Package
LQFP-100(14x14)
Description
1.71V~3.6V 12bit 180MHz 256KB 64 ARM Cortex-M4 FLASH LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNXP Semicon
PackageLQFP-100(14x14)
EEPROM16KB
Operating Temperature-40℃~+105℃
CPU Maximum Speed180MHz
Program Memory TypeFLASH
Program Storage Size256KB
Voltage - Supply1.71V~3.6V
RAM Size136KB
Core Size32 Bit
CPU CoreARM Cortex-M4
Number of I/O64
ADC (Bit)12bit
Oscillator TypeBuilt-in+External
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. LPC54605J256BD100E
LPC54605J256BD100E

* Images are for reference only

LPC54605J256BD100E

Extended
Manufacturer

NXP Semicon

MFR.Part #
LPC54605J256BD100E
JLCPCB Part #
C2687358
Package
LQFP-100(14x14)
Description
1.71V~3.6V 12bit 180MHz 256KB 64 ARM Cortex-M4 FLASH LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LPC54605J256BD100E

* Images are for reference only

LPC54605J256BD100E
Extended
Manufacturer

NXP Semicon

MFR.Part #
LPC54605J256BD100E
JLCPCB Part #
C2687358
Package
LQFP-100(14x14)
Description
1.71V~3.6V 12bit 180MHz 256KB 64 ARM Cortex-M4 FLASH LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LPC54605J256BD100E Specifications

LPC54605J256BD100E technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNXP Semicon
PackageLQFP-100(14x14)
EEPROM16KB
Operating Temperature-40℃~+105℃
CPU Maximum Speed180MHz
Program Memory TypeFLASH
Program Storage Size256KB
Voltage - Supply1.71V~3.6V
RAM Size136KB
Core Size32 Bit
CPU CoreARM Cortex-M4
Number of I/O64
ADC (Bit)12bit
Oscillator TypeBuilt-in+External
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LPC54605J256BD100E. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LPC54605J256BD100E Documents

LPC54605J256BD100E datasheets or manufacturer documentation.

Datasheet: LPC54605J256BD100E Datasheet (PDF)

LPC54605J256BD100E Schematic Symbol & PCB Footprint

The LPC54605J256BD100E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.