Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. FRH120-250VF
FRH120-250VF - 1
FRH120-250VF - 2
FRH120-250VF - 3
FRH120-250VF - 4
Extended1/4
* Images are for reference only
FRH120-250VF
Attributes
Value
Manufacturer
Fuzetec Tech
MFR.Part #
FRH120-250VF
JLCPCB Part #
C2687087
Package
Plugin
Description
-40℃~+85℃ 100V 120mA 16Ω 1W 240mA 2s 3A 4Ω 插件 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerFuzetec Tech
PackagePlugin
Operating Temperature-40℃~+85℃
Voltage - Max100V
Power Dissipation1W
Time to Trip(Max)2s
Trip Current240mA
Resistance - Initial (Ri) (Min)4Ω
Hold Current120mA
Current - Max3A
Resistance - Post Trip (R1) (Max)16Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. FRH120-250VF
FRH120-250VF

* Images are for reference only

FRH120-250VF

Extended
Manufacturer

Fuzetec Tech

MFR.Part #
FRH120-250VF
JLCPCB Part #
C2687087
Package
Plugin
Description
-40℃~+85℃ 100V 120mA 16Ω 1W 240mA 2s 3A 4Ω 插件 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FRH120-250VF

* Images are for reference only

FRH120-250VF
Extended
Manufacturer

Fuzetec Tech

MFR.Part #
FRH120-250VF
JLCPCB Part #
C2687087
Package
Plugin
Description
-40℃~+85℃ 100V 120mA 16Ω 1W 240mA 2s 3A 4Ω 插件 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FRH120-250VF Specifications

FRH120-250VF technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerFuzetec Tech
PackagePlugin
Operating Temperature-40℃~+85℃
Voltage - Max100V
Power Dissipation1W
Time to Trip(Max)2s
Trip Current240mA
Resistance - Initial (Ri) (Min)4Ω
Hold Current120mA
Current - Max3A
Resistance - Post Trip (R1) (Max)16Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FRH120-250VF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FRH120-250VF Documents

FRH120-250VF datasheets or manufacturer documentation.

Datasheet: FRH120-250VF Datasheet (PDF)

FRH120-250VF Schematic Symbol & PCB Footprint

The FRH120-250VF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.