Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. FUSB155F
FUSB155F
Extended
* Images are for reference only
FUSB155F
Attributes
Value
Manufacturer
Fuzetec Tech
MFR.Part #
FUSB155F
JLCPCB Part #
C2687064
Package
Plugin
Description
-40℃~+85℃ 1.55A 120mΩ 16V 2.2s 2.7A 30mΩ 40A 700mW 插件 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerFuzetec Tech
PackagePlugin
Operating Temperature-40℃~+85℃
Power Dissipation700mW
Voltage - Max16V
Time to Trip(Max)2.2s
Resistance - Initial (Ri) (Min)30mΩ
Trip Current2.7A
Hold Current1.55A
Current - Max40A
Resistance - Post Trip (R1) (Max)120mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. FUSB155F
FUSB155F

* Images are for reference only

FUSB155F

Extended
Manufacturer

Fuzetec Tech

MFR.Part #
FUSB155F
JLCPCB Part #
C2687064
Package
Plugin
Description
-40℃~+85℃ 1.55A 120mΩ 16V 2.2s 2.7A 30mΩ 40A 700mW 插件 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FUSB155F

* Images are for reference only

FUSB155F
Extended
Manufacturer

Fuzetec Tech

MFR.Part #
FUSB155F
JLCPCB Part #
C2687064
Package
Plugin
Description
-40℃~+85℃ 1.55A 120mΩ 16V 2.2s 2.7A 30mΩ 40A 700mW 插件 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FUSB155F Specifications

FUSB155F technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerFuzetec Tech
PackagePlugin
Operating Temperature-40℃~+85℃
Power Dissipation700mW
Voltage - Max16V
Time to Trip(Max)2.2s
Resistance - Initial (Ri) (Min)30mΩ
Trip Current2.7A
Hold Current1.55A
Current - Max40A
Resistance - Post Trip (R1) (Max)120mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FUSB155F. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FUSB155F Documents

FUSB155F datasheets or manufacturer documentation.

Datasheet: FUSB155F Datasheet (PDF)

FUSB155F Schematic Symbol & PCB Footprint

The FUSB155F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.