Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. FUSB120F
FUSB120F - 1
FUSB120F - 2
FUSB120F - 3
FUSB120F - 4
Extended1/4
* Images are for reference only
FUSB120F
Attributes
Value
Manufacturer
Fuzetec Tech
MFR.Part #
FUSB120F
JLCPCB Part #
C2687062
Package
Plugin,P=5.1mm
Description
-40℃~+85℃ 1.2A 140mΩ 16V 2A 40A 40mΩ 600mW 700ms 插件,P=5.1mm Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerFuzetec Tech
PackagePlugin,P=5.1mm
Operating Temperature-40℃~+85℃
Power Dissipation600mW
Voltage - Max16V
Time to Trip(Max)700ms
Resistance - Initial (Ri) (Min)40mΩ
Trip Current2A
Hold Current1.2A
Current - Max40A
Resistance - Post Trip (R1) (Max)140mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. FUSB120F
FUSB120F

* Images are for reference only

FUSB120F

Extended
Manufacturer

Fuzetec Tech

MFR.Part #
FUSB120F
JLCPCB Part #
C2687062
Package
Plugin,P=5.1mm
Description
-40℃~+85℃ 1.2A 140mΩ 16V 2A 40A 40mΩ 600mW 700ms 插件,P=5.1mm Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FUSB120F

* Images are for reference only

FUSB120F
Extended
Manufacturer

Fuzetec Tech

MFR.Part #
FUSB120F
JLCPCB Part #
C2687062
Package
Plugin,P=5.1mm
Description
-40℃~+85℃ 1.2A 140mΩ 16V 2A 40A 40mΩ 600mW 700ms 插件,P=5.1mm Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FUSB120F Specifications

FUSB120F technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerFuzetec Tech
PackagePlugin,P=5.1mm
Operating Temperature-40℃~+85℃
Power Dissipation600mW
Voltage - Max16V
Time to Trip(Max)700ms
Resistance - Initial (Ri) (Min)40mΩ
Trip Current2A
Hold Current1.2A
Current - Max40A
Resistance - Post Trip (R1) (Max)140mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FUSB120F. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FUSB120F Documents

FUSB120F datasheets or manufacturer documentation.

Datasheet: FUSB120F Datasheet (PDF)

FUSB120F Schematic Symbol & PCB Footprint

The FUSB120F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.