Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. FUSB110F
FUSB110F - 1
FUSB110F - 2
FUSB110F - 3
FUSB110F - 4
Extended1/4
* Images are for reference only
FUSB110F
Attributes
Value
Manufacturer
Fuzetec Tech
MFR.Part #
FUSB110F
JLCPCB Part #
C2687061
Package
Plugin,P=5.1mm
Description
-40℃~+85℃ 1.1A 140mΩ 2.2A 2.3s 30V 40A 50mΩ 700mW 插件,P=5.1mm Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerFuzetec Tech
PackagePlugin,P=5.1mm
Operating Temperature-40℃~+85℃
Power Dissipation700mW
Voltage - Max30V
Time to Trip(Max)2.3s
Trip Current2.2A
Resistance - Initial (Ri) (Min)50mΩ
Hold Current1.1A
Current - Max40A
Resistance - Post Trip (R1) (Max)140mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. FUSB110F
FUSB110F

* Images are for reference only

FUSB110F

Extended
Manufacturer

Fuzetec Tech

MFR.Part #
FUSB110F
JLCPCB Part #
C2687061
Package
Plugin,P=5.1mm
Description
-40℃~+85℃ 1.1A 140mΩ 2.2A 2.3s 30V 40A 50mΩ 700mW 插件,P=5.1mm Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FUSB110F

* Images are for reference only

FUSB110F
Extended
Manufacturer

Fuzetec Tech

MFR.Part #
FUSB110F
JLCPCB Part #
C2687061
Package
Plugin,P=5.1mm
Description
-40℃~+85℃ 1.1A 140mΩ 2.2A 2.3s 30V 40A 50mΩ 700mW 插件,P=5.1mm Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FUSB110F Specifications

FUSB110F technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerFuzetec Tech
PackagePlugin,P=5.1mm
Operating Temperature-40℃~+85℃
Power Dissipation700mW
Voltage - Max30V
Time to Trip(Max)2.3s
Trip Current2.2A
Resistance - Initial (Ri) (Min)50mΩ
Hold Current1.1A
Current - Max40A
Resistance - Post Trip (R1) (Max)140mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FUSB110F. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FUSB110F Documents

FUSB110F datasheets or manufacturer documentation.

Datasheet: FUSB110F Datasheet (PDF)

FUSB110F Schematic Symbol & PCB Footprint

The FUSB110F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.