
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | Broadcom Limited | |
| Package | SMD3528 | |
| Viewing Angle | 115° | |
| Installation Method | Top-mount | |
| Operating Temperature | -40℃~+100℃ | |
| Diode Configuration | Common Anode | |
| Lens Color | White Lens |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ASMB-MTB0-0A3A2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | Broadcom Limited | |
| Package | SMD3528 | |
| Viewing Angle | 115° | |
| Installation Method | Top-mount | |
| Operating Temperature | -40℃~+100℃ | |
| Diode Configuration | Common Anode | |
| Lens Color | White Lens |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ASMB-MTB0-0A3A2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ASMB-MTB0-0A3A2 datasheets or manufacturer documentation.
Datasheet: ASMB-MTB0-0A3A2 Datasheet (PDF)
The ASMB-MTB0-0A3A2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.