
- Manufacturer
- MFR.Part #
- NCEP85T30LL
- JLCPCB Part #
- C2686597
- Package
- TOLL
- Description
- -55℃~+175℃ 1.7nF 1.9mΩ@10V 10.7nF 142nC@10V 330A 450W 4V 76pF 85V N-Channel TOLL MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Wuxi NCE Power Semiconductor | |
| Package | TOLL | |
| Operating Temperature | -55℃~+175℃ | |
| Type | N-Channel | |
| Input Capacitance(Ciss) | 10.7nF | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Gate Charge(Qg) | 142nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 76pF | |
| Current - Continuous Drain(Id) | 330A | |
| Drain to Source Voltage | 85V | |
| Output Capacitance(Coss) | 1.7nF | |
| Pd - Power Dissipation | 450W | |
| RDS(on) | 1.9mΩ@10V |

* Images are for reference only
NCEP85T30LL
Extended- Manufacturer
- MFR.Part #
- NCEP85T30LL
- JLCPCB Part #
- C2686597
- Package
- TOLL
- Description
- -55℃~+175℃ 1.7nF 1.9mΩ@10V 10.7nF 142nC@10V 330A 450W 4V 76pF 85V N-Channel TOLL MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- NCEP85T30LL
- JLCPCB Part #
- C2686597
- Package
- TOLL
- Description
- -55℃~+175℃ 1.7nF 1.9mΩ@10V 10.7nF 142nC@10V 330A 450W 4V 76pF 85V N-Channel TOLL MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NCEP85T30LL Specifications
NCEP85T30LL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Wuxi NCE Power Semiconductor | |
| Package | TOLL | |
| Operating Temperature | -55℃~+175℃ | |
| Type | N-Channel | |
| Input Capacitance(Ciss) | 10.7nF | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Gate Charge(Qg) | 142nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 76pF | |
| Current - Continuous Drain(Id) | 330A | |
| Drain to Source Voltage | 85V | |
| Output Capacitance(Coss) | 1.7nF | |
| Pd - Power Dissipation | 450W | |
| RDS(on) | 1.9mΩ@10V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCEP85T30LL. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NCEP85T30LL Documents
NCEP85T30LL datasheets or manufacturer documentation.
Datasheet: NCEP85T30LL Datasheet (PDF)
NCEP85T30LL Schematic Symbol & PCB Footprint
The NCEP85T30LL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.