K2-1122DQ-L4CW-01 - 1
K2-1122DQ-L4CW-01 - 2
K2-1122DQ-L4CW-01 - 3
K2-1122DQ-L4CW-01 - 4
Extended1/4
* Images are for reference only
K2-1122DQ-L4CW-01
Attributes
Value
MFR.Part #
K2-1122DQ-L4CW-01
JLCPCB Part #
C2686324
Package
弯插,16.5x8.6mm
Description
-25℃~+85℃ 12V 16.5mm 2.5N 50,000 cycles 50mA 8.6mm No PC Pin Right Angle SPST With Bracket 弯插,16.5x8.6mm Tactile Switches ROHS
EasyEDA Libraries
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerKorean Hroparts Elec
Package弯插,16.5x8.6mm
Operating Temperature-25℃~+85℃
Operating Force2.5N
Contact Current50mA
Length16.5mm
Termination StylePC Pin
Voltage Rating12V
Life50,000 cycles
with BracketWith Bracket
CircuitSPST
Mounting TypeRight Angle
With LampNo
Width8.6mm