Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. U7710
U7710 - 1
U7710 - 2
U7710 - 3
U7710 - 4
Extended1/4
* Images are for reference only
U7710
Attributes
Value
Manufacturer
Youen
MFR.Part #
U7710
JLCPCB Part #
C2686187
Package
SOP-8
Description
-40℃~+125℃ 40V 4V~7.1V DCM、QR Flyback Under Voltage Protection SOP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerYouen
PackageSOP-8
Operating Temperature-40℃~+125℃
Voltage - Supply4V~7.1V
Working ModeDCM、QR
FeaturesUnder Voltage Protection
TopologyFlyback
Voltage - Breakdown40V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. U7710
U7710

* Images are for reference only

U7710

Extended
Manufacturer

Youen

MFR.Part #
U7710
JLCPCB Part #
C2686187
Package
SOP-8
Description
-40℃~+125℃ 40V 4V~7.1V DCM、QR Flyback Under Voltage Protection SOP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

U7710

* Images are for reference only

U7710
Extended
Manufacturer

Youen

MFR.Part #
U7710
JLCPCB Part #
C2686187
Package
SOP-8
Description
-40℃~+125℃ 40V 4V~7.1V DCM、QR Flyback Under Voltage Protection SOP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

U7710 Specifications

U7710 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerYouen
PackageSOP-8
Operating Temperature-40℃~+125℃
Voltage - Supply4V~7.1V
Working ModeDCM、QR
FeaturesUnder Voltage Protection
TopologyFlyback
Voltage - Breakdown40V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the U7710. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

U7710 Documents

U7710 datasheets or manufacturer documentation.

Datasheet: U7710 Datasheet (PDF)

U7710 Schematic Symbol & PCB Footprint

The U7710 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.