Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. U6773S
U6773S - 1
U6773S - 2
U6773S - 3
U6773S - 4
Extended1/4
* Images are for reference only
U6773S
Attributes
Value
Manufacturer
Youen
MFR.Part #
U6773S
JLCPCB Part #
C2686183
Package
SOP-7
Description
-40℃~+85℃ 11V~27V 35kHz~70kHz 650V DCM Isolation Over Voltage Protection、Over Current Protection、Short Circuit Protection、Over Temperature Protection、Constant Current Mode (CC)、Constant Voltage (CV) Primary-Side Feedback SOP-7 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerYouen
PackageSOP-7
Operating Temperature-40℃~+85℃
Frequency - Switching35kHz~70kHz
Voltage - Supply11V~27V
Feedback SystemPrimary-Side Feedback
Working ModeDCM
IsolationIsolation
FeaturesOver Voltage Protection、Over Current Protection、Short Circuit Protection、Overtemperature protection (OTP)、Constant Current Mode (CC)、Constant Voltage (CV)
TopologyFlyback
Voltage - Breakdown650V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. U6773S
U6773S

* Images are for reference only

U6773S

Extended
Manufacturer

Youen

MFR.Part #
U6773S
JLCPCB Part #
C2686183
Package
SOP-7
Description
-40℃~+85℃ 11V~27V 35kHz~70kHz 650V DCM Isolation Over Voltage Protection、Over Current Protection、Short Circuit Protection、Over Temperature Protection、Constant Current Mode (CC)、Constant Voltage (CV) Primary-Side Feedback SOP-7 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

U6773S

* Images are for reference only

U6773S
Extended
Manufacturer

Youen

MFR.Part #
U6773S
JLCPCB Part #
C2686183
Package
SOP-7
Description
-40℃~+85℃ 11V~27V 35kHz~70kHz 650V DCM Isolation Over Voltage Protection、Over Current Protection、Short Circuit Protection、Over Temperature Protection、Constant Current Mode (CC)、Constant Voltage (CV) Primary-Side Feedback SOP-7 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

U6773S Specifications

U6773S technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerYouen
PackageSOP-7
Operating Temperature-40℃~+85℃
Frequency - Switching35kHz~70kHz
Voltage - Supply11V~27V
Feedback SystemPrimary-Side Feedback
Working ModeDCM
IsolationIsolation
FeaturesOver Voltage Protection、Over Current Protection、Short Circuit Protection、Overtemperature protection (OTP)、Constant Current Mode (CC)、Constant Voltage (CV)
TopologyFlyback
Voltage - Breakdown650V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the U6773S. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

U6773S Documents

U6773S datasheets or manufacturer documentation.

Datasheet: U6773S Datasheet (PDF)

U6773S Schematic Symbol & PCB Footprint

The U6773S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.