Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. U6118C
U6118C - 1
U6118C - 2
U6118C - 3
U6118C - 4
Extended1/4
* Images are for reference only
U6118C
Attributes
Value
Manufacturer
Youen
MFR.Part #
U6118C
JLCPCB Part #
C2686178
Package
SOT-23-6
Description
SOT-23-6 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerYouen
PackageSOT-23-6
Operating Temperature-40℃~+85℃
Frequency - Switching35kHz~70kHz
Voltage - Supply7V~24V
Feedback SystemPrimary-Side Feedback
Working ModeDCM
IsolationIsolation
FeaturesOver Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection、Constant Current Mode (CC)、Constant Voltage (CV)
TopologyFlyback
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. U6118C
U6118C

* Images are for reference only

U6118C

Extended
Manufacturer

Youen

MFR.Part #
U6118C
JLCPCB Part #
C2686178
Package
SOT-23-6
Description
SOT-23-6 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

U6118C

* Images are for reference only

U6118C
Extended
Manufacturer

Youen

MFR.Part #
U6118C
JLCPCB Part #
C2686178
Package
SOT-23-6
Description
SOT-23-6 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

U6118C Specifications

U6118C technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerYouen
PackageSOT-23-6
Operating Temperature-40℃~+85℃
Frequency - Switching35kHz~70kHz
Voltage - Supply7V~24V
Feedback SystemPrimary-Side Feedback
Working ModeDCM
IsolationIsolation
FeaturesOver Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection、Constant Current Mode (CC)、Constant Voltage (CV)
TopologyFlyback
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the U6118C. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

U6118C Documents

U6118C datasheets or manufacturer documentation.

Datasheet: U6118C Datasheet (PDF)

U6118C Schematic Symbol & PCB Footprint

The U6118C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.