



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Safety Capacitors | |
| Manufacturer | JIERONG | |
| Package | Plugin,P=22.5mm | |
| Voltage(AC) | 275V | |
| Tolerance | ±10% | |
| Capacitance | 1uF | |
| Ratings | X2 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
Z105K275VE3L6 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Safety Capacitors | |
| Manufacturer | JIERONG | |
| Package | Plugin,P=22.5mm | |
| Voltage(AC) | 275V | |
| Tolerance | ±10% | |
| Capacitance | 1uF | |
| Ratings | X2 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the Z105K275VE3L6. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

Z105K275VE3L6 datasheets or manufacturer documentation.
Datasheet: Z105K275VE3L6 Datasheet (PDF)
The Z105K275VE3L6 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.