Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. GH10-V2S12-S
GH10-V2S12-S - 1
GH10-V2S12-S - 2
Extended1/2
* Images are for reference only
GH10-V2S12-S
Attributes
Value
Manufacturer
GTL-POWER
MFR.Part #
GH10-V2S12-S
JLCPCB Part #
C2686063
Package
DIP,70x48mm
Description
-40℃~+85℃ 1 100mVp-p 10W 12V 23.5mm 300V~1.5kV 48mm 70mm 71% 830mA 85kHz Short Circuit Protection、Over Current Protection、Under Voltage Protection DIP,70x48mm Isolated Power Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerGTL-POWER
PackageDIP,70x48mm
Operating Temperature-40℃~+85℃
Output Current(Max)830mA
Output Power10W
Isolation Voltage(Vrms)4kV
Number of Outputs1
Voltage RegulationRegulated type
Conversion Efficiency71%
Length70mm
Voltage - Supply300V~1.5kV
Frequency85kHz
Height23.5mm
FeaturesShort Circuit Protection、Over Current Protection、Under Voltage Protection
Width48mm
Output Voltage12V
Ripple Noise100mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. GH10-V2S12-S
GH10-V2S12-S

* Images are for reference only

GH10-V2S12-S

Extended
Manufacturer

GTL-POWER

MFR.Part #
GH10-V2S12-S
JLCPCB Part #
C2686063
Package
DIP,70x48mm
Description
-40℃~+85℃ 1 100mVp-p 10W 12V 23.5mm 300V~1.5kV 48mm 70mm 71% 830mA 85kHz Short Circuit Protection、Over Current Protection、Under Voltage Protection DIP,70x48mm Isolated Power Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GH10-V2S12-S

* Images are for reference only

GH10-V2S12-S
Extended
Manufacturer

GTL-POWER

MFR.Part #
GH10-V2S12-S
JLCPCB Part #
C2686063
Package
DIP,70x48mm
Description
-40℃~+85℃ 1 100mVp-p 10W 12V 23.5mm 300V~1.5kV 48mm 70mm 71% 830mA 85kHz Short Circuit Protection、Over Current Protection、Under Voltage Protection DIP,70x48mm Isolated Power Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GH10-V2S12-S Specifications

GH10-V2S12-S technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerGTL-POWER
PackageDIP,70x48mm
Operating Temperature-40℃~+85℃
Output Current(Max)830mA
Output Power10W
Isolation Voltage(Vrms)4kV
Number of Outputs1
Voltage RegulationRegulated type
Conversion Efficiency71%
Length70mm
Voltage - Supply300V~1.5kV
Frequency85kHz
Height23.5mm
FeaturesShort Circuit Protection、Over Current Protection、Under Voltage Protection
Width48mm
Output Voltage12V
Ripple Noise100mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GH10-V2S12-S. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

GH10-V2S12-S Documents

GH10-V2S12-S datasheets or manufacturer documentation.

Datasheet: GH10-V2S12-S Datasheet (PDF)

GH10-V2S12-S Schematic Symbol & PCB Footprint

The GH10-V2S12-S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.