

- Manufacturer
- MFR.Part #
- GH10-V2S05-S
- JLCPCB Part #
- C2686060
- Package
- DIP,70x48mm
- Description
- -40℃~+85℃ 1 100mVp-p 10W 23.5mm 2A 300V~1.5kV 48mm 5V 65% 70mm 85kHz Short Circuit Protection、Over Current Protection、Under Voltage Protection DIP,70x48mm Isolated Power Modules ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | GTL-POWER | |
| Package | DIP,70x48mm | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current(Max) | 2A | |
| Output Power | 10W | |
| Isolation Voltage(Vrms) | 4kV | |
| Number of Outputs | 1 | |
| Voltage Regulation | Regulated type | |
| Conversion Efficiency | 65% | |
| Length | 70mm | |
| Voltage - Supply | 300V~1.5kV | |
| Capacitive Load(Max) | 220uF | |
| Frequency | 85kHz | |
| Height | 23.5mm | |
| Features | Short Circuit Protection、Over Current Protection、Under Voltage Protection | |
| Width | 48mm | |
| Output Voltage | 5V | |
| Ripple Noise | 100mVp-p |

* Images are for reference only
GH10-V2S05-S
Extended- Manufacturer
- MFR.Part #
- GH10-V2S05-S
- JLCPCB Part #
- C2686060
- Package
- DIP,70x48mm
- Description
- -40℃~+85℃ 1 100mVp-p 10W 23.5mm 2A 300V~1.5kV 48mm 5V 65% 70mm 85kHz Short Circuit Protection、Over Current Protection、Under Voltage Protection DIP,70x48mm Isolated Power Modules ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- GH10-V2S05-S
- JLCPCB Part #
- C2686060
- Package
- DIP,70x48mm
- Description
- -40℃~+85℃ 1 100mVp-p 10W 23.5mm 2A 300V~1.5kV 48mm 5V 65% 70mm 85kHz Short Circuit Protection、Over Current Protection、Under Voltage Protection DIP,70x48mm Isolated Power Modules ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GH10-V2S05-S Specifications
GH10-V2S05-S technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | GTL-POWER | |
| Package | DIP,70x48mm | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current(Max) | 2A | |
| Output Power | 10W | |
| Isolation Voltage(Vrms) | 4kV | |
| Number of Outputs | 1 | |
| Voltage Regulation | Regulated type | |
| Conversion Efficiency | 65% | |
| Length | 70mm | |
| Voltage - Supply | 300V~1.5kV | |
| Capacitive Load(Max) | 220uF | |
| Frequency | 85kHz | |
| Height | 23.5mm | |
| Features | Short Circuit Protection、Over Current Protection、Under Voltage Protection | |
| Width | 48mm | |
| Output Voltage | 5V | |
| Ripple Noise | 100mVp-p |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GH10-V2S05-S. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

GH10-V2S05-S Documents
GH10-V2S05-S datasheets or manufacturer documentation.
Datasheet: GH10-V2S05-S Datasheet (PDF)
GH10-V2S05-S Schematic Symbol & PCB Footprint
The GH10-V2S05-S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.