



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom Limited | |
| Package | 0805 | |
| Wavelength - Dominant | 473nm | |
| Operating Temperature | -40℃~+85℃ | |
| Test Current | 20mA | |
| Viewing Angle | 140° | |
| Lamp Holder Type | 1.4mm x 1.25mm square LED | |
| Emitting Material | InGaN | |
| Luminous Intensity | 55mcd | |
| Power(Watts) | 78mW | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Blue | |
| Peak Wavelength | 469nm | |
| Voltage - Forward(Vf) | 3.4V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HSMR-C170 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom Limited | |
| Package | 0805 | |
| Wavelength - Dominant | 473nm | |
| Operating Temperature | -40℃~+85℃ | |
| Test Current | 20mA | |
| Viewing Angle | 140° | |
| Lamp Holder Type | 1.4mm x 1.25mm square LED | |
| Emitting Material | InGaN | |
| Luminous Intensity | 55mcd | |
| Power(Watts) | 78mW | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Blue | |
| Peak Wavelength | 469nm | |
| Voltage - Forward(Vf) | 3.4V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HSMR-C170. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HSMR-C170 datasheets or manufacturer documentation.
Datasheet: HSMR-C170 Datasheet (PDF)
The HSMR-C170 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.