Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. WS3136D7P
WS3136D7P - 1
WS3136D7P - 2
WS3136D7P - 3
Extended1/3
* Images are for reference only
WS3136D7P
Attributes
Value
Manufacturer
Winsemi
MFR.Part #
WS3136D7P
JLCPCB Part #
C2685806
Package
DIP-7
Description
-55℃~+150℃ 1 20kHz~120kHz 85VAC~264VAC AC-DC Built-in Flyback Under Voltage Protection、Over Voltage Protection、Over-Temperature Protection (OTP)、Short-Circuit Protection DIP-7 LED Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerWinsemi
PackageDIP-7
TypeAC-DC
Number of Channels1
Frequency - Switching20kHz~120kHz
Voltage - Input(AC)85VAC~264VAC
FeaturesUnder Voltage Protection、Over Voltage Protection、Over-Temperature Protection (OTP)、Short-Circuit Protection
Switch Tube (Built-In/External)Built-in
TopologyFlyback
Operating temperature-55℃~+150℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. WS3136D7P
WS3136D7P

* Images are for reference only

WS3136D7P

Extended
Manufacturer

Winsemi

MFR.Part #
WS3136D7P
JLCPCB Part #
C2685806
Package
DIP-7
Description
-55℃~+150℃ 1 20kHz~120kHz 85VAC~264VAC AC-DC Built-in Flyback Under Voltage Protection、Over Voltage Protection、Over-Temperature Protection (OTP)、Short-Circuit Protection DIP-7 LED Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

WS3136D7P

* Images are for reference only

WS3136D7P
Extended
Manufacturer

Winsemi

MFR.Part #
WS3136D7P
JLCPCB Part #
C2685806
Package
DIP-7
Description
-55℃~+150℃ 1 20kHz~120kHz 85VAC~264VAC AC-DC Built-in Flyback Under Voltage Protection、Over Voltage Protection、Over-Temperature Protection (OTP)、Short-Circuit Protection DIP-7 LED Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

WS3136D7P Specifications

WS3136D7P technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerWinsemi
PackageDIP-7
TypeAC-DC
Number of Channels1
Frequency - Switching20kHz~120kHz
Voltage - Input(AC)85VAC~264VAC
FeaturesUnder Voltage Protection、Over Voltage Protection、Over-Temperature Protection (OTP)、Short-Circuit Protection
Switch Tube (Built-In/External)Built-in
TopologyFlyback
Operating temperature-55℃~+150℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the WS3136D7P. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

WS3136D7P Documents

WS3136D7P datasheets or manufacturer documentation.

Datasheet: WS3136D7P Datasheet (PDF)

WS3136D7P Schematic Symbol & PCB Footprint

The WS3136D7P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.