Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. CMLW201610P1R0MST
CMLW201610P1R0MST - 1
CMLW201610P1R0MST - 2
CMLW201610P1R0MST - 3
CMLW201610P1R0MST - 4
Extended1/4
* Images are for reference only
CMLW201610P1R0MST
Attributes
Value
Manufacturer
Cybermax
MFR.Part #
CMLW201610P1R0MST
JLCPCB Part #
C2685714
Package
0806
Description
1uH 2.35A 2.8A 75mΩ Magnetic Shielded Inductor ±20% 0806 Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerCybermax
Package0806
Current - Saturation(Isat)2.8A
Inductance1uH
TypeMagnetic Shielded Inductor
Tolerance±20%
Current Rating2.35A
Application GradeConsumer grade
DC Resistance(DCR)75mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. CMLW201610P1R0MST
CMLW201610P1R0MST

* Images are for reference only

CMLW201610P1R0MST

Extended
Manufacturer

Cybermax

MFR.Part #
CMLW201610P1R0MST
JLCPCB Part #
C2685714
Package
0806
Description
1uH 2.35A 2.8A 75mΩ Magnetic Shielded Inductor ±20% 0806 Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CMLW201610P1R0MST

* Images are for reference only

CMLW201610P1R0MST
Extended
Manufacturer

Cybermax

MFR.Part #
CMLW201610P1R0MST
JLCPCB Part #
C2685714
Package
0806
Description
1uH 2.35A 2.8A 75mΩ Magnetic Shielded Inductor ±20% 0806 Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CMLW201610P1R0MST Specifications

CMLW201610P1R0MST technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerCybermax
Package0806
Current - Saturation(Isat)2.8A
Inductance1uH
TypeMagnetic Shielded Inductor
Tolerance±20%
Current Rating2.35A
Application GradeConsumer grade
DC Resistance(DCR)75mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CMLW201610P1R0MST. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CMLW201610P1R0MST Documents

CMLW201610P1R0MST datasheets or manufacturer documentation.

Datasheet: CMLW201610P1R0MST Datasheet (PDF)

CMLW201610P1R0MST Schematic Symbol & PCB Footprint

The CMLW201610P1R0MST schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.