


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | RENESAS | |
| Package | VFQFN-10(5x7) | |
| Phase Jitter | 348fs、353fs | |
| Operating Temperature | -40℃~+85℃ | |
| Input | LVPECL、LVCMOS | |
| Voltage - Supply | 2.375V~3.465V | |
| Output | LVPECL | |
| Clock/Oscillator | External | |
| Cycle-to-Cycle Jitter | 10ps、15ps | |
| Output Frequency(Max) | 156.25MHz | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
83PN156DKILF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | RENESAS | |
| Package | VFQFN-10(5x7) | |
| Phase Jitter | 348fs、353fs | |
| Operating Temperature | -40℃~+85℃ | |
| Input | LVPECL、LVCMOS | |
| Voltage - Supply | 2.375V~3.465V | |
| Output | LVPECL | |
| Clock/Oscillator | External | |
| Cycle-to-Cycle Jitter | 10ps、15ps | |
| Output Frequency(Max) | 156.25MHz | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 83PN156DKILF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

83PN156DKILF datasheets or manufacturer documentation.
Datasheet: 83PN156DKILF Datasheet (PDF)
The 83PN156DKILF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.