



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Precision Op Amps | |
| Manufacturer | COSINE | |
| Package | SOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 50uV | |
| Input Offset Current(Ios) | 7nA | |
| Output Current | 28mA | |
| Input Offset Voltage Drift(Vos TC) | 200nV/℃ | |
| Single Supply | 36V | |
| Slew Rate | 0.7V/us | |
| Gain Bandwidth Product | 2MHz | |
| Quiescent Current(Iq) | 330uA | |
| Common Mode Rejection Ratio(CMRR) | 125dB | |
| Number of Channels | 2 | |
| Input Voltage Noise Density | 8nV/√Hz@1kHz | |
| Features | Built-in compensation、Overvoltage Protection | |
| Ib - Input Bias Current | 7nA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
COS2177SR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Precision Op Amps | |
| Manufacturer | COSINE | |
| Package | SOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 50uV | |
| Input Offset Current(Ios) | 7nA | |
| Output Current | 28mA | |
| Input Offset Voltage Drift(Vos TC) | 200nV/℃ | |
| Single Supply | 36V | |
| Slew Rate | 0.7V/us | |
| Gain Bandwidth Product | 2MHz | |
| Quiescent Current(Iq) | 330uA | |
| Common Mode Rejection Ratio(CMRR) | 125dB | |
| Number of Channels | 2 | |
| Input Voltage Noise Density | 8nV/√Hz@1kHz | |
| Features | Built-in compensation、Overvoltage Protection | |
| Ib - Input Bias Current | 7nA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the COS2177SR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

COS2177SR datasheets or manufacturer documentation.
Datasheet: COS2177SR Datasheet (PDF)
The COS2177SR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.