Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. COS4428SR
COS4428SR - 1
COS4428SR - 2
COS4428SR - 3
COS4428SR - 4
Extended1/4
* Images are for reference only
COS4428SR
Attributes
Value
Manufacturer
COSINE
MFR.Part #
COS4428SR
JLCPCB Part #
C2685359
Package
SOP-8
Description
-40℃~+85℃ 1.5A 1.5A 1.8V 11ns 11ns 2 4.5V~25V 700mV Interleaved conduction protection、Dead-time control MOSFET SOP-8 Gate Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerCOSINE
PackageSOP-8
Operating Temperature-40℃~+85℃
Current - Output High(IOH)1.5A
Number of Drivers2
Load TypeMOSFET
Input Logic Level - Low700mV
Fall Time11ns
Rise Time11ns
Input Logic Level - High1.8V
Voltage - Supply4.5V~25V
FeaturesInterleaved conduction protection、Dead-time control
Current - Output Low(IOL)1.5A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. COS4428SR
COS4428SR

* Images are for reference only

COS4428SR

Extended
Manufacturer

COSINE

MFR.Part #
COS4428SR
JLCPCB Part #
C2685359
Package
SOP-8
Description
-40℃~+85℃ 1.5A 1.5A 1.8V 11ns 11ns 2 4.5V~25V 700mV Interleaved conduction protection、Dead-time control MOSFET SOP-8 Gate Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

COS4428SR

* Images are for reference only

COS4428SR
Extended
Manufacturer

COSINE

MFR.Part #
COS4428SR
JLCPCB Part #
C2685359
Package
SOP-8
Description
-40℃~+85℃ 1.5A 1.5A 1.8V 11ns 11ns 2 4.5V~25V 700mV Interleaved conduction protection、Dead-time control MOSFET SOP-8 Gate Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

COS4428SR Specifications

COS4428SR technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerCOSINE
PackageSOP-8
Operating Temperature-40℃~+85℃
Current - Output High(IOH)1.5A
Number of Drivers2
Load TypeMOSFET
Input Logic Level - Low700mV
Fall Time11ns
Rise Time11ns
Input Logic Level - High1.8V
Voltage - Supply4.5V~25V
FeaturesInterleaved conduction protection、Dead-time control
Current - Output Low(IOL)1.5A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the COS4428SR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

COS4428SR Documents

COS4428SR datasheets or manufacturer documentation.

Datasheet: COS4428SR Datasheet (PDF)

COS4428SR Schematic Symbol & PCB Footprint

The COS4428SR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.