Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Interface
  5. UART
  6. CH438L
CH438L - 1
CH438L - 2
CH438L - 3
Extended1/3
* Images are for reference only
CH438L
Attributes
Value
Manufacturer
WCH(Jiangsu Qin Heng)
MFR.Part #
CH438L
JLCPCB Part #
C2685239
Package
LQFP-128(14x14)
Description
128Byte 3.3V~5.3V 40mA 4Mbps 8 Internal Oscillator LQFP-128(14x14) UART ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInterface/UART
ManufacturerWCH(Jiangsu Qin Heng)
PackageLQFP-128(14x14)
Operating Temperature-40℃~+85℃、-40℃~+65℃
Data Rate(Max)4Mbps
Memory Size128Byte
Number of Channels8
Voltage - Supply3.3V~5.3V
FeaturesSupports serial port frame error detection、Built-in clock oscillator、Supports Break line interval detection、Supports MODEM signals、Supports serial port low-power sleep mode、Supports hardware flow control signals CTS & RTS auto-handshake and auto-baud rate control
Current - Supply10mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Interface
  5. UART
  6. CH438L
CH438L

* Images are for reference only

CH438L

Extended
Manufacturer

WCH(Jiangsu Qin Heng)

MFR.Part #
CH438L
JLCPCB Part #
C2685239
Package
LQFP-128(14x14)
Description
128Byte 3.3V~5.3V 40mA 4Mbps 8 Internal Oscillator LQFP-128(14x14) UART ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CH438L

* Images are for reference only

CH438L
Extended
Manufacturer

WCH(Jiangsu Qin Heng)

MFR.Part #
CH438L
JLCPCB Part #
C2685239
Package
LQFP-128(14x14)
Description
128Byte 3.3V~5.3V 40mA 4Mbps 8 Internal Oscillator LQFP-128(14x14) UART ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CH438L Specifications

CH438L technical specifications, attributes, and parameters.

AttributesValue
CategoryInterface/UART
ManufacturerWCH(Jiangsu Qin Heng)
PackageLQFP-128(14x14)
Operating Temperature-40℃~+85℃、-40℃~+65℃
Data Rate(Max)4Mbps
Memory Size128Byte
Number of Channels8
Voltage - Supply3.3V~5.3V
FeaturesSupports serial port frame error detection、Built-in clock oscillator、Supports Break line interval detection、Supports MODEM signals、Supports serial port low-power sleep mode、Supports hardware flow control signals CTS & RTS auto-handshake and auto-baud rate control
Current - Supply10mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CH438L. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CH438L Documents

CH438L datasheets or manufacturer documentation.

Datasheet: CH438L Datasheet (PDF)

CH438L Schematic Symbol & PCB Footprint

The CH438L schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.