Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pin Headers
  6. PH-01337
PH-01337 - 1
PH-01337 - 2
PH-01337 - 3
Extended1/3
* Images are for reference only
PH-01337
Attributes
Value
Manufacturer
Liansheng
MFR.Part #
PH-01337
JLCPCB Part #
C2685217
Package
Plugin,P=2.54mm
Description
-40℃~+105℃ 17mm 2 2.54mm 2.54mm 2×4P (Missing 2P) 3A 3mm 3mm 6P (8P Missing 2P) Black Brass Double Molded、Missing pin Gold Pin Header Through Hole 插件,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerLiansheng
PackagePlugin,P=2.54mm
Operating Temperature-40℃~+105℃
Number of Rows2
Insulation Height17mm
Length of End Connection Pin3mm
ColorBlack
Current Rating3A
Row Spacing2.54mm
Mounting TypeThrough Hole
Contact PlatingGold
Number of Pins6P (8P Missing 2P)
Pitch2.54mm
Contact MaterialBrass
Pin Structure2×4P (Missing 2P)
Supplementary FeaturesDouble Molded、Missing pin
Length of Mating Pin3mm
Circluar Pins/Square PinsPin Header
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pin Headers
  6. PH-01337
PH-01337

* Images are for reference only

PH-01337

Extended
Manufacturer

Liansheng

MFR.Part #
PH-01337
JLCPCB Part #
C2685217
Package
Plugin,P=2.54mm
Description
-40℃~+105℃ 17mm 2 2.54mm 2.54mm 2×4P (Missing 2P) 3A 3mm 3mm 6P (8P Missing 2P) Black Brass Double Molded、Missing pin Gold Pin Header Through Hole 插件,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PH-01337

* Images are for reference only

PH-01337
Extended
Manufacturer

Liansheng

MFR.Part #
PH-01337
JLCPCB Part #
C2685217
Package
Plugin,P=2.54mm
Description
-40℃~+105℃ 17mm 2 2.54mm 2.54mm 2×4P (Missing 2P) 3A 3mm 3mm 6P (8P Missing 2P) Black Brass Double Molded、Missing pin Gold Pin Header Through Hole 插件,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PH-01337 Specifications

PH-01337 technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerLiansheng
PackagePlugin,P=2.54mm
Operating Temperature-40℃~+105℃
Number of Rows2
Insulation Height17mm
Length of End Connection Pin3mm
ColorBlack
Current Rating3A
Row Spacing2.54mm
Mounting TypeThrough Hole
Contact PlatingGold
Number of Pins6P (8P Missing 2P)
Pitch2.54mm
Contact MaterialBrass
Pin Structure2×4P (Missing 2P)
Supplementary FeaturesDouble Molded、Missing pin
Length of Mating Pin3mm
Circluar Pins/Square PinsPin Header
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PH-01337. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PH-01337 Documents

PH-01337 datasheets or manufacturer documentation.

Datasheet: PH-01337 Datasheet (PDF)

PH-01337 Schematic Symbol & PCB Footprint

The PH-01337 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.