



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Hongzhi Forest | |
| Package | SMD,1.5x3.2mm | |
| Mounting Style | Side View Mount | |
| Wavelength - Dominant | 520nm~530nm | |
| Operating Temperature | -30℃~+85℃ | |
| Half wave width | 30nm | |
| Test Current | 5mA | |
| Viewing Angle | 140° | |
| Lamp Holder Type | 2.2mmx1mm侧视灯头 | |
| Emitting Material | InGaN | |
| Luminous Intensity | 250mcd | |
| Power(Watts) | 80mW | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Emerald Green | |
| Lens Color | Water Clear | |
| Voltage - Forward(Vf) | 2.6V~3.4V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HS-1204-UG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Hongzhi Forest | |
| Package | SMD,1.5x3.2mm | |
| Mounting Style | Side View Mount | |
| Wavelength - Dominant | 520nm~530nm | |
| Operating Temperature | -30℃~+85℃ | |
| Half wave width | 30nm | |
| Test Current | 5mA | |
| Viewing Angle | 140° | |
| Lamp Holder Type | 2.2mmx1mm侧视灯头 | |
| Emitting Material | InGaN | |
| Luminous Intensity | 250mcd | |
| Power(Watts) | 80mW | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Emerald Green | |
| Lens Color | Water Clear | |
| Voltage - Forward(Vf) | 2.6V~3.4V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HS-1204-UG. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HS-1204-UG datasheets or manufacturer documentation.
Datasheet: HS-1204-UG Datasheet (PDF)
The HS-1204-UG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.