Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushed DC Motor Drivers
  6. MD9927ESF4
MD9927ESF4 - 1
MD9927ESF4 - 2
MD9927ESF4 - 3
Extended1/3
* Images are for reference only
MD9927ESF4
Attributes
Value
Manufacturer
Shanghai Mingda Microelectronics
MFR.Part #
MD9927ESF4
JLCPCB Part #
C2684787
Package
SOP-8
Description
-40℃~+85℃ 1 1.8A 1.8V~7V 120nA 500mΩ Yes SOP-8 Brushed DC Motor Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Brushed DC Motor Drivers
ManufacturerShanghai Mingda Microelectronics
PackageSOP-8
Operating Temperature-40℃~+85℃
Number of H-bridges1
TechnologyYes
Voltage - Supply1.8V~7V
FeaturesCurrent sensing/regulation function
Quiescent Current(Iq)120nA
RDS(on)500mΩ
Peak Current1.8A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushed DC Motor Drivers
  6. MD9927ESF4
MD9927ESF4

* Images are for reference only

MD9927ESF4

Extended
Manufacturer

Shanghai Mingda Microelectronics

MFR.Part #
MD9927ESF4
JLCPCB Part #
C2684787
Package
SOP-8
Description
-40℃~+85℃ 1 1.8A 1.8V~7V 120nA 500mΩ Yes SOP-8 Brushed DC Motor Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MD9927ESF4

* Images are for reference only

MD9927ESF4
Extended
Manufacturer

Shanghai Mingda Microelectronics

MFR.Part #
MD9927ESF4
JLCPCB Part #
C2684787
Package
SOP-8
Description
-40℃~+85℃ 1 1.8A 1.8V~7V 120nA 500mΩ Yes SOP-8 Brushed DC Motor Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MD9927ESF4 Specifications

MD9927ESF4 technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Brushed DC Motor Drivers
ManufacturerShanghai Mingda Microelectronics
PackageSOP-8
Operating Temperature-40℃~+85℃
Number of H-bridges1
TechnologyYes
Voltage - Supply1.8V~7V
FeaturesCurrent sensing/regulation function
Quiescent Current(Iq)120nA
RDS(on)500mΩ
Peak Current1.8A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MD9927ESF4. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MD9927ESF4 Documents

MD9927ESF4 datasheets or manufacturer documentation.

Datasheet: MD9927ESF4 Datasheet (PDF)

MD9927ESF4 Schematic Symbol & PCB Footprint

The MD9927ESF4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.