



- Manufacturer
- MFR.Part #
- BAV303_R1-10001
- JLCPCB Part #
- C268454
- Package
- MicroMELF
- Description
- -65℃~+175℃ 100nA@200V 1A 1V@100mA 200V 200mA 300mW 75ns Independent MicroMELF Switching Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Switching Diodes | |
| Manufacturer | PANJIT International | |
| Package | MicroMELF | |
| Voltage - Forward(Vf@If) | 1V@100mA | |
| Non-Repetitive Peak Forward Surge Current | 1A | |
| Voltage - DC Reverse(Vr) | 200V | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Reverse Recovery Time (trr) | 75ns | |
| Diode Configuration | Independent | |
| Current - Rectified | 200mA | |
| Pd - Power Dissipation | 300mW | |
| Reverse Leakage Current (Ir) | 100nA@200V |

* Images are for reference only
BAV303_R1-10001
Extended- Manufacturer
- MFR.Part #
- BAV303_R1-10001
- JLCPCB Part #
- C268454
- Package
- MicroMELF
- Description
- -65℃~+175℃ 100nA@200V 1A 1V@100mA 200V 200mA 300mW 75ns Independent MicroMELF Switching Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- BAV303_R1-10001
- JLCPCB Part #
- C268454
- Package
- MicroMELF
- Description
- -65℃~+175℃ 100nA@200V 1A 1V@100mA 200V 200mA 300mW 75ns Independent MicroMELF Switching Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BAV303_R1-10001 Specifications
BAV303_R1-10001 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Switching Diodes | |
| Manufacturer | PANJIT International | |
| Package | MicroMELF | |
| Voltage - Forward(Vf@If) | 1V@100mA | |
| Non-Repetitive Peak Forward Surge Current | 1A | |
| Voltage - DC Reverse(Vr) | 200V | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Reverse Recovery Time (trr) | 75ns | |
| Diode Configuration | Independent | |
| Current - Rectified | 200mA | |
| Pd - Power Dissipation | 300mW | |
| Reverse Leakage Current (Ir) | 100nA@200V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BAV303_R1-10001. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BAV303_R1-10001 Documents
BAV303_R1-10001 datasheets or manufacturer documentation.
Datasheet: BAV303_R1-10001 Datasheet (PDF)
BAV303_R1-10001 Schematic Symbol & PCB Footprint
The BAV303_R1-10001 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.