Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. GH1210KSW
GH1210KSW - 1
GH1210KSW - 2
GH1210KSW - 3
Extended1/3
* Images are for reference only
GH1210KSW
Attributes
Value
Manufacturer
GoChip Elec Tech (Shanghai)
MFR.Part #
GH1210KSW
JLCPCB Part #
C2683246
Package
SOT-23-3L
Description
-40℃~+125℃ 10kHz 2.8V~24V 2mA 3mT 4.5mT Open Drain Unipolar SOT-23-3L Hall Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerGoChip Elec Tech (Shanghai)
PackageSOT-23-3L
Operating Temperature-40℃~+125℃
TypeUnipolar
Release Points3mT
Output TypeOpen-drain
Voltage - Supply2.8V~24V
Sample Frequency10kHz
FeaturesBuilt-in Schmitt trigger
Operation Points4.5mT
Operating Current2mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. GH1210KSW
GH1210KSW

* Images are for reference only

GH1210KSW

Extended
Manufacturer

GoChip Elec Tech (Shanghai)

MFR.Part #
GH1210KSW
JLCPCB Part #
C2683246
Package
SOT-23-3L
Description
-40℃~+125℃ 10kHz 2.8V~24V 2mA 3mT 4.5mT Open Drain Unipolar SOT-23-3L Hall Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GH1210KSW

* Images are for reference only

GH1210KSW
Extended
Manufacturer

GoChip Elec Tech (Shanghai)

MFR.Part #
GH1210KSW
JLCPCB Part #
C2683246
Package
SOT-23-3L
Description
-40℃~+125℃ 10kHz 2.8V~24V 2mA 3mT 4.5mT Open Drain Unipolar SOT-23-3L Hall Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GH1210KSW Specifications

GH1210KSW technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerGoChip Elec Tech (Shanghai)
PackageSOT-23-3L
Operating Temperature-40℃~+125℃
TypeUnipolar
Release Points3mT
Output TypeOpen-drain
Voltage - Supply2.8V~24V
Sample Frequency10kHz
FeaturesBuilt-in Schmitt trigger
Operation Points4.5mT
Operating Current2mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GH1210KSW. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

GH1210KSW Documents

GH1210KSW datasheets or manufacturer documentation.

Datasheet: GH1210KSW Datasheet (PDF)

GH1210KSW Schematic Symbol & PCB Footprint

The GH1210KSW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.