Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Linear Hall Sensors
  6. GH1321LSY
GH1321LSY - 1
GH1321LSY - 2
GH1321LSY - 3
Extended1/3
* Images are for reference only
GH1321LSY
Attributes
Value
Manufacturer
GoChip Elec Tech (Shanghai)
MFR.Part #
GH1321LSY
JLCPCB Part #
C2683240
Package
SOT-89
Description
-40℃~+150℃ 3V~7.5V 5mA 5mV/Gs ±1% ±42mT SOT-89 Linear Hall Sensors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/Linear Hall Sensors
ManufacturerGoChip Elec Tech (Shanghai)
PackageSOT-89
Operating Temperature-40℃~+150℃
Sensitivity5mV/Gs
Magnetic Field Range±42mT
Voltage - Supply3V~7.5V
Linearity±1%
Supply Current5mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Linear Hall Sensors
  6. GH1321LSY
GH1321LSY

* Images are for reference only

GH1321LSY

Extended
Manufacturer

GoChip Elec Tech (Shanghai)

MFR.Part #
GH1321LSY
JLCPCB Part #
C2683240
Package
SOT-89
Description
-40℃~+150℃ 3V~7.5V 5mA 5mV/Gs ±1% ±42mT SOT-89 Linear Hall Sensors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GH1321LSY

* Images are for reference only

GH1321LSY
Extended
Manufacturer

GoChip Elec Tech (Shanghai)

MFR.Part #
GH1321LSY
JLCPCB Part #
C2683240
Package
SOT-89
Description
-40℃~+150℃ 3V~7.5V 5mA 5mV/Gs ±1% ±42mT SOT-89 Linear Hall Sensors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GH1321LSY Specifications

GH1321LSY technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/Linear Hall Sensors
ManufacturerGoChip Elec Tech (Shanghai)
PackageSOT-89
Operating Temperature-40℃~+150℃
Sensitivity5mV/Gs
Magnetic Field Range±42mT
Voltage - Supply3V~7.5V
Linearity±1%
Supply Current5mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GH1321LSY. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

GH1321LSY Documents

GH1321LSY datasheets or manufacturer documentation.

Datasheet: GH1321LSY Datasheet (PDF)

GH1321LSY Schematic Symbol & PCB Footprint

The GH1321LSY schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.