Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. 3D Magnetic Sensors
  6. IST8310
IST8310 - 1
IST8310 - 2
IST8310 - 3
Extended1/3
* Images are for reference only
IST8310
Attributes
Value
Manufacturer
iSentek
MFR.Part #
IST8310
JLCPCB Part #
C2683055
Package
LGA-16(3x3)
Description
-40℃~+85℃ 14bit 600uA I2C ±1.6mT ±2.5mT LGA-16(3x3) 3D Magnetic Sensors
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/3D Magnetic Sensors
ManufactureriSentek
PackageLGA-16(3x3)
Magnetic Sensing Range(Z)±2.5mT
Operating Temperature-40℃~+85℃
Output bit14bit
Voltage - Supply1.72V~3.6V
FeaturesBuilt-in temperature sensor、Built-in self-test (BIST)
Current - Supply600uA
Interface TypeI2C
Magnetic Sensing Range(X,Y)±1.6mT
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. 3D Magnetic Sensors
  6. IST8310
IST8310

* Images are for reference only

IST8310

Extended
Manufacturer

iSentek

MFR.Part #
IST8310
JLCPCB Part #
C2683055
Package
LGA-16(3x3)
Description
-40℃~+85℃ 14bit 600uA I2C ±1.6mT ±2.5mT LGA-16(3x3) 3D Magnetic Sensors
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IST8310

* Images are for reference only

IST8310
Extended
Manufacturer

iSentek

MFR.Part #
IST8310
JLCPCB Part #
C2683055
Package
LGA-16(3x3)
Description
-40℃~+85℃ 14bit 600uA I2C ±1.6mT ±2.5mT LGA-16(3x3) 3D Magnetic Sensors
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IST8310 Specifications

IST8310 technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/3D Magnetic Sensors
ManufactureriSentek
PackageLGA-16(3x3)
Magnetic Sensing Range(Z)±2.5mT
Operating Temperature-40℃~+85℃
Output bit14bit
Voltage - Supply1.72V~3.6V
FeaturesBuilt-in temperature sensor、Built-in self-test (BIST)
Current - Supply600uA
Interface TypeI2C
Magnetic Sensing Range(X,Y)±1.6mT
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IST8310. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IST8310 Documents

IST8310 datasheets or manufacturer documentation.

Datasheet: IST8310 Datasheet (PDF)

IST8310 Schematic Symbol & PCB Footprint

The IST8310 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.