OSR50603C1E - 1
OSR50603C1E - 2
OSR50603C1E - 3
OSR50603C1E - 4
Extended1/4
* Images are for reference only
OSR50603C1E
Attributes
Value
Manufacturer
MFR.Part #
OSR50603C1E
JLCPCB Part #
C268286
Package
0603
Description
-40℃~+85℃ 1.8V 120° 15mcd~50mcd 48mW 5mA 625nm Discrete Diode Red 0603 LED Indication - Discrete ROHS
EasyEDA Libraries
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerOptoSupply
Package0603
Mounting StyleTop-mount
Power(Watts)48mW
Wavelength - Dominant625nm
Operating Temperature-40℃~+85℃
Test Current5mA
Viewing Angle120°
Diode ConfigurationDiscrete Diode
Illumination ColorRed
Lamp Holder Type1.2mm x 0.8mm square LED
Luminous Intensity15mcd~50mcd
Voltage - Forward(Vf)1.8V