



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | OptoSupply | |
| Package | 1206 | |
| Power(Watts) | 108mW | |
| Operating Temperature | -40℃~+85℃ | |
| Test Current | 20mA | |
| Viewing Angle | 120° | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Pink | |
| Lamp Holder Type | 1.9mmx1.6mm方形灯头 | |
| Voltage - Forward(Vf) | 3.6V | |
| Luminous Intensity | 90mcd |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
OSK51206C1E technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | OptoSupply | |
| Package | 1206 | |
| Power(Watts) | 108mW | |
| Operating Temperature | -40℃~+85℃ | |
| Test Current | 20mA | |
| Viewing Angle | 120° | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Pink | |
| Lamp Holder Type | 1.9mmx1.6mm方形灯头 | |
| Voltage - Forward(Vf) | 3.6V | |
| Luminous Intensity | 90mcd |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OSK51206C1E. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

OSK51206C1E datasheets or manufacturer documentation.
Datasheet: OSK51206C1E Datasheet (PDF)
The OSK51206C1E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.