Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. SK8401
SK8401 - 1
SK8401 - 2
SK8401 - 3
Extended1/3
* Images are for reference only
SK8401
Attributes
Value
Manufacturer
Suntek
MFR.Part #
SK8401
JLCPCB Part #
C2682766
Package
QFN-16-EP(3x3)
Description
-40℃~+125℃ 2.4GHz 2.4GHz~2.5GHz 22.5dBm 3V~3.6V 98mA 9mA transceiver QFN-16-EP(3x3) RF Transceiver ICs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerSuntek
PackageQFN-16-EP(3x3)
Operating Temperature-40℃~+125℃
Frequency Range2.4GHz~2.5GHz
Typetransceiver
Output Power22.5dBm
Voltage - Supply3V~3.6V
Receive Current9mA
Typical Application Frequency2.4GHz
Current Of Transmitting98mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. SK8401
SK8401

* Images are for reference only

SK8401

Extended
Manufacturer

Suntek

MFR.Part #
SK8401
JLCPCB Part #
C2682766
Package
QFN-16-EP(3x3)
Description
-40℃~+125℃ 2.4GHz 2.4GHz~2.5GHz 22.5dBm 3V~3.6V 98mA 9mA transceiver QFN-16-EP(3x3) RF Transceiver ICs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SK8401

* Images are for reference only

SK8401
Extended
Manufacturer

Suntek

MFR.Part #
SK8401
JLCPCB Part #
C2682766
Package
QFN-16-EP(3x3)
Description
-40℃~+125℃ 2.4GHz 2.4GHz~2.5GHz 22.5dBm 3V~3.6V 98mA 9mA transceiver QFN-16-EP(3x3) RF Transceiver ICs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SK8401 Specifications

SK8401 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerSuntek
PackageQFN-16-EP(3x3)
Operating Temperature-40℃~+125℃
Frequency Range2.4GHz~2.5GHz
Typetransceiver
Output Power22.5dBm
Voltage - Supply3V~3.6V
Receive Current9mA
Typical Application Frequency2.4GHz
Current Of Transmitting98mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SK8401. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SK8401 Documents

SK8401 datasheets or manufacturer documentation.

Datasheet: SK8401 Datasheet (PDF)

SK8401 Schematic Symbol & PCB Footprint

The SK8401 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.