


- Manufacturer
- MFR.Part #
- IF0512S-1WR3
- JLCPCB Part #
- C2682394
- Package
- SIP,19.6x6mm
- Description
- -40℃~+85℃ 1 10.1mm 100uF 12V 19.6mm 1W 3kV 50mVp-p 5V 6mm 72% 83mA Short Circuit Protection 塑封型 稳压型 SIP,19.6x6mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | DEXU Electronics | |
| Package | SIP,19.6x6mm | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current(Max) | 83mA | |
| Output Power | 1W | |
| Isolation Voltage(Vrms) | 3kV | |
| Number of Outputs | 1 | |
| Voltage Regulation | Regulated type | |
| Conversion Efficiency | 72% | |
| Type | Molded type | |
| Length | 19.6mm | |
| Voltage - Supply | 5V | |
| Capacitive Load(Max) | 100uF | |
| Frequency | 200kHz~400kHz | |
| Height | 10.1mm | |
| Features | Short Circuit Protection、Automatic fault recovery | |
| Width | 6mm | |
| Output Voltage | 12V | |
| Ripple Noise | 50mVp-p |

* Images are for reference only
IF0512S-1WR3
Extended- Manufacturer
- MFR.Part #
- IF0512S-1WR3
- JLCPCB Part #
- C2682394
- Package
- SIP,19.6x6mm
- Description
- -40℃~+85℃ 1 10.1mm 100uF 12V 19.6mm 1W 3kV 50mVp-p 5V 6mm 72% 83mA Short Circuit Protection 塑封型 稳压型 SIP,19.6x6mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- IF0512S-1WR3
- JLCPCB Part #
- C2682394
- Package
- SIP,19.6x6mm
- Description
- -40℃~+85℃ 1 10.1mm 100uF 12V 19.6mm 1W 3kV 50mVp-p 5V 6mm 72% 83mA Short Circuit Protection 塑封型 稳压型 SIP,19.6x6mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IF0512S-1WR3 Specifications
IF0512S-1WR3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | DEXU Electronics | |
| Package | SIP,19.6x6mm | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current(Max) | 83mA | |
| Output Power | 1W | |
| Isolation Voltage(Vrms) | 3kV | |
| Number of Outputs | 1 | |
| Voltage Regulation | Regulated type | |
| Conversion Efficiency | 72% | |
| Type | Molded type | |
| Length | 19.6mm | |
| Voltage - Supply | 5V | |
| Capacitive Load(Max) | 100uF | |
| Frequency | 200kHz~400kHz | |
| Height | 10.1mm | |
| Features | Short Circuit Protection、Automatic fault recovery | |
| Width | 6mm | |
| Output Voltage | 12V | |
| Ripple Noise | 50mVp-p |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IF0512S-1WR3. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IF0512S-1WR3 Documents
IF0512S-1WR3 datasheets or manufacturer documentation.
Datasheet: IF0512S-1WR3 Datasheet (PDF)
IF0512S-1WR3 Schematic Symbol & PCB Footprint
The IF0512S-1WR3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.