Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Rocker Switches
  6. R-1-130-C6N-BB
R-1-130-C6N-BB - 1
R-1-130-C6N-BB - 2
R-1-130-C6N-BB - 3
R-1-130-C6N-BB - 4
Extended1/4
* Images are for reference only
R-1-130-C6N-BB
Attributes
Value
Manufacturer
HONGJU
MFR.Part #
R-1-130-C6N-BB
JLCPCB Part #
C268238
Package
Plugin
Description
0℃~+85℃ 10,000 Cycles 14.1mm 16A 250V 32.1mm Black Concave Bend PC Pin SPDT 插件 Rocker Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Rocker Switches
ManufacturerHONGJU
PackagePlugin
Operating Temperature0℃~+85℃
Actuator ColorBlack
Termination StylePC Pin
Actuator TypeConcave Bend
Current Rating16A
Switch Height19.2mm
CircuitSPDT
Length32.1mm
Life10 thousand cycles
With LampNo
Width14.1mm
Voltage Rating (AC)250V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Rocker Switches
  6. R-1-130-C6N-BB
R-1-130-C6N-BB

* Images are for reference only

R-1-130-C6N-BB

Extended
Manufacturer

HONGJU

MFR.Part #
R-1-130-C6N-BB
JLCPCB Part #
C268238
Package
Plugin
Description
0℃~+85℃ 10,000 Cycles 14.1mm 16A 250V 32.1mm Black Concave Bend PC Pin SPDT 插件 Rocker Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

R-1-130-C6N-BB

* Images are for reference only

R-1-130-C6N-BB
Extended
Manufacturer

HONGJU

MFR.Part #
R-1-130-C6N-BB
JLCPCB Part #
C268238
Package
Plugin
Description
0℃~+85℃ 10,000 Cycles 14.1mm 16A 250V 32.1mm Black Concave Bend PC Pin SPDT 插件 Rocker Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

R-1-130-C6N-BB Specifications

R-1-130-C6N-BB technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Rocker Switches
ManufacturerHONGJU
PackagePlugin
Operating Temperature0℃~+85℃
Actuator ColorBlack
Termination StylePC Pin
Actuator TypeConcave Bend
Current Rating16A
Switch Height19.2mm
CircuitSPDT
Length32.1mm
Life10 thousand cycles
With LampNo
Width14.1mm
Voltage Rating (AC)250V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the R-1-130-C6N-BB. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

R-1-130-C6N-BB Documents

R-1-130-C6N-BB datasheets or manufacturer documentation.

Datasheet: R-1-130-C6N-BB Datasheet (PDF)

R-1-130-C6N-BB Schematic Symbol & PCB Footprint

The R-1-130-C6N-BB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.