Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Rocker Switches
  6. MR1-110-C5N-BBAA
MR1-110-C5N-BBAA - 1
MR1-110-C5N-BBAA - 2
MR1-110-C5N-BBAA - 3
MR1-110-C5N-BBAA - 4
Extended1/4
* Images are for reference only
MR1-110-C5N-BBAA
Attributes
Value
Manufacturer
HONGJU
MFR.Part #
MR1-110-C5N-BBAA
JLCPCB Part #
C268221
Package
Plugin,21x15mm
Description
- O 15mm 21mm 250V 6A Black Concave Bend PC Pin SPST 插件,21x15mm Rocker Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Rocker Switches
ManufacturerHONGJU
PackagePlugin,21x15mm
Operating Temperature0℃~+85℃
Actuator ColorBlack
Termination StylePC Pin
Actuator TypeConcave Bend
Current Rating6A
Switch Height12.3mm
CircuitSPST
Length21mm
Life10 thousand cycles
Width15mm
Actuator Identifier- O
Voltage Rating (AC)250V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Rocker Switches
  6. MR1-110-C5N-BBAA
MR1-110-C5N-BBAA

* Images are for reference only

MR1-110-C5N-BBAA

Extended
Manufacturer

HONGJU

MFR.Part #
MR1-110-C5N-BBAA
JLCPCB Part #
C268221
Package
Plugin,21x15mm
Description
- O 15mm 21mm 250V 6A Black Concave Bend PC Pin SPST 插件,21x15mm Rocker Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MR1-110-C5N-BBAA

* Images are for reference only

MR1-110-C5N-BBAA
Extended
Manufacturer

HONGJU

MFR.Part #
MR1-110-C5N-BBAA
JLCPCB Part #
C268221
Package
Plugin,21x15mm
Description
- O 15mm 21mm 250V 6A Black Concave Bend PC Pin SPST 插件,21x15mm Rocker Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MR1-110-C5N-BBAA Specifications

MR1-110-C5N-BBAA technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Rocker Switches
ManufacturerHONGJU
PackagePlugin,21x15mm
Operating Temperature0℃~+85℃
Actuator ColorBlack
Termination StylePC Pin
Actuator TypeConcave Bend
Current Rating6A
Switch Height12.3mm
CircuitSPST
Length21mm
Life10 thousand cycles
Width15mm
Actuator Identifier- O
Voltage Rating (AC)250V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MR1-110-C5N-BBAA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MR1-110-C5N-BBAA Documents

MR1-110-C5N-BBAA datasheets or manufacturer documentation.

Datasheet: MR1-110-C5N-BBAA Datasheet (PDF)

MR1-110-C5N-BBAA Schematic Symbol & PCB Footprint

The MR1-110-C5N-BBAA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.