


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | Texas Instruments | |
| Package | SOT-23-5 | |
| Output Logic Level - Low | 100mV、150mV~200mV、200mV~250mV、300mV~350mV | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 7ns@5V,30pF | |
| Output Logic Level - High | 1.45V~1.5V、2.15V~2.25V、2.8V~2.9V、4.5V~4.6V | |
| Logic Type | XOR Gate | |
| Current - Output High(IOH) | 8mA | |
| Input Logic Level - Low | 580mV~800mV | |
| Series | 74LV Series | |
| Input Logic Level - High | 940mV~2.1V | |
| Voltage - Supply | 1.6V~5.5V | |
| Number of Gates | 1 | |
| Quiescent Current | 10uA | |
| Features | Overvoltage-tolerant input | |
| Inputs per Gates | 2 | |
| output type | Push-pull | |
| Current - Output Low(IOL) | 8mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SN74LV1T86DBVR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | Texas Instruments | |
| Package | SOT-23-5 | |
| Output Logic Level - Low | 100mV、150mV~200mV、200mV~250mV、300mV~350mV | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 7ns@5V,30pF | |
| Output Logic Level - High | 1.45V~1.5V、2.15V~2.25V、2.8V~2.9V、4.5V~4.6V | |
| Logic Type | XOR Gate | |
| Current - Output High(IOH) | 8mA | |
| Input Logic Level - Low | 580mV~800mV | |
| Series | 74LV Series | |
| Input Logic Level - High | 940mV~2.1V | |
| Voltage - Supply | 1.6V~5.5V | |
| Number of Gates | 1 | |
| Quiescent Current | 10uA | |
| Features | Overvoltage-tolerant input | |
| Inputs per Gates | 2 | |
| output type | Push-pull | |
| Current - Output Low(IOL) | 8mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SN74LV1T86DBVR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SN74LV1T86DBVR datasheets or manufacturer documentation.
Datasheet: SN74LV1T86DBVR Datasheet (PDF)
The SN74LV1T86DBVR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.