


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Texas Instruments | |
| Package | USIP-10 | |
| Output Current(Max) | 500mA | |
| Output Voltage Accuracy | ±1.5% | |
| Operating Temperature Range | -40℃~+125℃ | |
| Number of Outputs | 1 | |
| Function | Step-down type | |
| Conversion Efficiency | 83%、87%、87%、90%、93% | |
| Length | 3.8mm | |
| Voltage - Supply | 4V~36V | |
| Switching Frequency | 1MHz | |
| Height | 1.6mm | |
| Features | Over-temperature protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、Light load efficient mode、External clock synchronization | |
| Width | 3mm | |
| Output Voltage | 1.2V~15V | |
| Quiescent Supply Current | 28uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LMZM23600SILR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Texas Instruments | |
| Package | USIP-10 | |
| Output Current(Max) | 500mA | |
| Output Voltage Accuracy | ±1.5% | |
| Operating Temperature Range | -40℃~+125℃ | |
| Number of Outputs | 1 | |
| Function | Step-down type | |
| Conversion Efficiency | 83%、87%、87%、90%、93% | |
| Length | 3.8mm | |
| Voltage - Supply | 4V~36V | |
| Switching Frequency | 1MHz | |
| Height | 1.6mm | |
| Features | Over-temperature protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、Light load efficient mode、External clock synchronization | |
| Width | 3mm | |
| Output Voltage | 1.2V~15V | |
| Quiescent Supply Current | 28uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LMZM23600SILR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LMZM23600SILR datasheets or manufacturer documentation.
Datasheet: LMZM23600SILR Datasheet (PDF)
The LMZM23600SILR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.