Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. USB Connectors
  6. AM 180
AM 180 - 1
AM 180 - 2
AM 180 - 3
Extended1/3
* Images are for reference only
AM 180
Attributes
Value
Manufacturer
SHOU HAN
MFR.Part #
AM 180
JLCPCB Part #
C2681564
Package
SMD
Description
-25℃~+85℃ 1 1.5A 18.8mm 30V 4P 5 thousand cycles Male Surface Mount, Right Angle Type-A USB 2.0 White SMD USB Connectors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly[Fixture Required]
PCBA Type
Standard Only
Assembly Difficulty
High
Assembly Fixture
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/USB Connectors
ManufacturerSHOU HAN
PackageSMD
Operating Temperature-25℃~+85℃
Current Rating-Power1.5A
Voltage Rating30V
GenderMale
Mounting TypeSurface Mount, Right Angle
Detection colorWhite
Number of Ports1
Length18.75mm
Connector TypeType-A
Number of Contacts4P
Connect-Disconnect Life5 thousand cycles
Protocol StandardUSB 2.0
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. USB Connectors
  6. AM 180
AM 180

* Images are for reference only

AM 180

Extended
Manufacturer

SHOU HAN

MFR.Part #
AM 180
JLCPCB Part #
C2681564
Package
SMD
Description
-25℃~+85℃ 1 1.5A 18.8mm 30V 4P 5 thousand cycles Male Surface Mount, Right Angle Type-A USB 2.0 White SMD USB Connectors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly[Fixture Required]
PCBA Type
Standard Only
Assembly Difficulty
High
Assembly Fixture
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AM 180

* Images are for reference only

AM 180
Extended
Manufacturer

SHOU HAN

MFR.Part #
AM 180
JLCPCB Part #
C2681564
Package
SMD
Description
-25℃~+85℃ 1 1.5A 18.8mm 30V 4P 5 thousand cycles Male Surface Mount, Right Angle Type-A USB 2.0 White SMD USB Connectors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly[Fixture Required]
PCBA Type
Standard Only
Assembly Difficulty
High
Assembly Fixture
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AM 180 Specifications

AM 180 technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/USB Connectors
ManufacturerSHOU HAN
PackageSMD
Operating Temperature-25℃~+85℃
Current Rating-Power1.5A
Voltage Rating30V
GenderMale
Mounting TypeSurface Mount, Right Angle
Detection colorWhite
Number of Ports1
Length18.75mm
Connector TypeType-A
Number of Contacts4P
Connect-Disconnect Life5 thousand cycles
Protocol StandardUSB 2.0
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AM 180. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AM 180 Documents

AM 180 datasheets or manufacturer documentation.

Datasheet: AM 180 Datasheet (PDF)

AM 180 Schematic Symbol & PCB Footprint

The AM 180 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.